680 Ohms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1EWTTP6800F

DigiKey Part Number
2019-SG73P1EWTTP6800FTR-ND - Tape & Reel (TR)
2019-SG73P1EWTTP6800FCT-ND - Cut Tape (CT)
2019-SG73P1EWTTP6800FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1EWTTP6800F
Description
RES 680 OHM 1% 1/4W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 18,544
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹7.17500₹71.75
25₹5.59120₹139.78
50₹4.71520₹235.76
100₹4.01630₹401.63
250₹3.31744₹829.36
500₹2.91486₹1,457.43
1,000₹2.59803₹2,598.03
5,000₹2.09240₹10,462.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.79309₹17,930.90
20,000₹1.77687₹35,537.40
30,000₹1.76842₹53,052.60
50,000₹1.70981₹85,490.50
70,000₹1.67447₹1,17,212.90
1,00,000₹1.64105₹1,64,105.00
1,20,000₹1.62542₹1,95,050.40
2,40,000₹1.61960₹3,88,704.00
Manufacturers Standard Package