
SG73P1EWTTP7500F | |
|---|---|
DigiKey Part Number | 2019-SG73P1EWTTP7500FTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP7500FCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP7500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP7500F |
Description | RES 750 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.17500 | ₹71.75 |
| 25 | ₹5.59120 | ₹139.78 |
| 50 | ₹4.71520 | ₹235.76 |
| 100 | ₹4.01630 | ₹401.63 |
| 250 | ₹3.31744 | ₹829.36 |
| 500 | ₹2.91486 | ₹1,457.43 |
| 1,000 | ₹2.59803 | ₹2,598.03 |
| 5,000 | ₹2.09240 | ₹10,462.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.69487 | ₹16,948.70 |
| 20,000 | ₹1.58174 | ₹31,634.80 |
| 30,000 | ₹1.57404 | ₹47,221.20 |
| 50,000 | ₹1.56528 | ₹78,264.00 |
| 70,000 | ₹1.56001 | ₹1,09,200.70 |
| 1,00,000 | ₹1.55486 | ₹1,55,486.00 |
| 1,20,000 | ₹1.55235 | ₹1,86,282.00 |
| 2,40,000 | ₹1.54374 | ₹3,70,497.60 |