
SG73S2ETTD150J | |
|---|---|
DigiKey Part Number | 2019-SG73S2ETTD150JTR-ND - Tape & Reel (TR) 2019-SG73S2ETTD150JCT-ND - Cut Tape (CT) 2019-SG73S2ETTD150JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ETTD150J |
Description | RES 15 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ETTD150J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.71600 | ₹107.16 |
| 25 | ₹8.53600 | ₹213.40 |
| 50 | ₹7.28720 | ₹364.36 |
| 100 | ₹6.29940 | ₹629.94 |
| 250 | ₹5.31160 | ₹1,327.90 |
| 500 | ₹4.73944 | ₹2,369.72 |
| 1,000 | ₹4.28656 | ₹4,286.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.56306 | ₹17,815.30 |
| 10,000 | ₹3.35227 | ₹33,522.70 |
| 15,000 | ₹3.24958 | ₹48,743.70 |
| 25,000 | ₹3.13832 | ₹78,458.00 |
| 35,000 | ₹3.07461 | ₹1,07,611.35 |
| 50,000 | ₹3.01434 | ₹1,50,717.00 |