
SG73P1JTTD1800F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD1800FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD1800FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD1800FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD1800F |
Description | RES 180 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD1800F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.52300 | ₹65.23 |
| 25 | ₹5.06920 | ₹126.73 |
| 50 | ₹4.24920 | ₹212.46 |
| 100 | ₹3.59700 | ₹359.70 |
| 250 | ₹2.94468 | ₹736.17 |
| 500 | ₹2.57006 | ₹1,285.03 |
| 1,000 | ₹2.27560 | ₹2,275.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.38120 | ₹6,906.00 |
| 10,000 | ₹1.26686 | ₹12,668.60 |
| 15,000 | ₹1.21123 | ₹18,168.45 |
| 25,000 | ₹1.15096 | ₹28,774.00 |
| 35,000 | ₹1.11650 | ₹39,077.50 |
| 50,000 | ₹1.08390 | ₹54,195.00 |