
SG73P1JTTD2001F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD2001FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD2001FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD2001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD2001F |
Description | RES 2K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD2001F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹5.59100 | ₹55.91 |
| 25 | ₹4.28640 | ₹107.16 |
| 50 | ₹3.57840 | ₹178.92 |
| 100 | ₹3.00060 | ₹300.06 |
| 250 | ₹2.43776 | ₹609.44 |
| 500 | ₹2.11532 | ₹1,057.66 |
| 1,000 | ₹1.85906 | ₹1,859.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.45202 | ₹7,260.10 |
| 10,000 | ₹1.33386 | ₹13,338.60 |
| 15,000 | ₹1.27628 | ₹19,144.20 |
| 25,000 | ₹1.21403 | ₹30,350.75 |
| 35,000 | ₹1.17838 | ₹41,243.30 |
| 50,000 | ₹1.14468 | ₹57,234.00 |