
SG73P1JTTD20R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD20R0FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD20R0FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD20R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD20R0F |
Description | RES 20 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD20R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.40500 | ₹54.05 |
| 25 | ₹4.13760 | ₹103.44 |
| 50 | ₹3.42920 | ₹171.46 |
| 100 | ₹2.88880 | ₹288.88 |
| 250 | ₹2.33712 | ₹584.28 |
| 500 | ₹2.02214 | ₹1,011.07 |
| 1,000 | ₹1.77519 | ₹1,775.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.38120 | ₹6,906.00 |
| 10,000 | ₹1.26686 | ₹12,668.60 |
| 15,000 | ₹1.21123 | ₹18,168.45 |
| 25,000 | ₹1.15096 | ₹28,774.00 |
| 35,000 | ₹1.11650 | ₹39,077.50 |
| 50,000 | ₹1.08390 | ₹54,195.00 |