0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD2403F

DigiKey Part Number
2019-SG73P1JTTD2403FTR-ND - Tape & Reel (TR)
2019-SG73P1JTTD2403FCT-ND - Cut Tape (CT)
2019-SG73P1JTTD2403FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JTTD2403F
Description
RES 240K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
240 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD2403F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,968
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.42000₹12.42
10₹5.85700₹58.57
25₹4.54360₹113.59
50₹3.81580₹190.79
100₹3.23010₹323.01
250₹2.64444₹661.11
500₹2.30902₹1,154.51
1,000₹1.96293₹1,962.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.24076₹6,203.80
10,000₹1.13809₹11,380.90
15,000₹1.08813₹16,321.95
25,000₹1.03400₹25,850.00
35,000₹0.94037₹32,912.95
50,000₹0.84379₹42,189.50
60,000₹0.84202₹50,521.20
Manufacturers Standard Package