
SG73P1JTTD181J | |
---|---|
DigiKey Part Number | 2019-SG73P1JTTD181JTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD181JCT-ND - Cut Tape (CT) 2019-SG73P1JTTD181JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD181J |
Description | RES 180 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD181J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹4.96900 | ₹49.69 |
25 | ₹3.83360 | ₹95.84 |
50 | ₹3.17680 | ₹158.84 |
100 | ₹2.67110 | ₹267.11 |
250 | ₹2.16524 | ₹541.31 |
500 | ₹1.87774 | ₹938.87 |
1,000 | ₹1.64968 | ₹1,649.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.22798 | ₹6,139.90 |
10,000 | ₹1.03444 | ₹10,344.40 |
15,000 | ₹0.98750 | ₹14,812.50 |
25,000 | ₹0.93660 | ₹23,415.00 |
35,000 | ₹0.90751 | ₹31,762.85 |
50,000 | ₹0.88000 | ₹44,000.00 |
60,000 | ₹0.84202 | ₹50,521.20 |
1,20,000 | ₹0.82473 | ₹98,967.60 |
1,25,000 | ₹0.82253 | ₹1,02,816.25 |