750 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD7500F

DigiKey Part Number
2019-SG73P1JTTD7500FTR-ND - Tape & Reel (TR)
2019-SG73P1JTTD7500FCT-ND - Cut Tape (CT)
2019-SG73P1JTTD7500FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JTTD7500F
Description
RES 750 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD7500F Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 6,594
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹6.52300₹65.23
25₹5.06920₹126.73
50₹4.24920₹212.46
100₹3.59700₹359.70
250₹2.94468₹736.17
500₹2.57006₹1,285.03
1,000₹2.27560₹2,275.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.80613₹9,030.65
10,000₹1.66971₹16,697.10
15,000₹1.60323₹24,048.45
25,000₹1.53131₹38,282.75
35,000₹1.49015₹52,155.25
50,000₹1.45120₹72,560.00
Manufacturers Standard Package