
SG73P1JTTD1602F | |
---|---|
DigiKey Part Number | 2019-SG73P1JTTD1602FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD1602FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD1602FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD1602F |
Description | RES 16K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD1602F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹5.85700 | ₹58.57 |
25 | ₹4.54360 | ₹113.59 |
50 | ₹3.81580 | ₹190.79 |
100 | ₹3.23010 | ₹323.01 |
250 | ₹2.64444 | ₹661.11 |
500 | ₹2.30902 | ₹1,154.51 |
1,000 | ₹1.96293 | ₹1,962.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.24076 | ₹6,203.80 |
10,000 | ₹1.13809 | ₹11,380.90 |
15,000 | ₹1.08813 | ₹16,321.95 |
25,000 | ₹1.03400 | ₹25,850.00 |
35,000 | ₹0.98679 | ₹34,537.65 |
50,000 | ₹0.93640 | ₹46,820.00 |
60,000 | ₹0.93449 | ₹56,069.40 |
1,20,000 | ₹0.91495 | ₹1,09,794.00 |
1,25,000 | ₹0.91260 | ₹1,14,075.00 |