
SG73P2ATTD3R30F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD3R30FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD3R30FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD3R30FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD3R30F |
Description | RES 3.3 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD3R30F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹5.96400 | ₹59.64 |
| 25 | ₹4.62200 | ₹115.55 |
| 50 | ₹3.85800 | ₹192.90 |
| 100 | ₹3.26150 | ₹326.15 |
| 250 | ₹2.65768 | ₹664.42 |
| 500 | ₹2.31102 | ₹1,155.51 |
| 1,000 | ₹2.03891 | ₹2,038.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.60410 | ₹8,020.50 |
| 10,000 | ₹1.47793 | ₹14,779.30 |
| 15,000 | ₹1.41643 | ₹21,246.45 |
| 25,000 | ₹1.34989 | ₹33,747.25 |
| 35,000 | ₹1.31185 | ₹45,914.75 |
| 50,000 | ₹1.27583 | ₹63,791.50 |