
SG73P2ATTD106J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD106JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD106JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD106JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD106J |
Description | RES 10M OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD106J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹5.87100 | ₹58.71 |
| 25 | ₹4.51040 | ₹112.76 |
| 50 | ₹3.76480 | ₹188.24 |
| 100 | ₹3.17760 | ₹317.76 |
| 250 | ₹2.58312 | ₹645.78 |
| 500 | ₹2.24578 | ₹1,122.89 |
| 1,000 | ₹1.97834 | ₹1,978.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.46749 | ₹7,337.45 |
| 10,000 | ₹1.34850 | ₹13,485.00 |
| 15,000 | ₹1.29056 | ₹19,358.40 |
| 25,000 | ₹1.22782 | ₹30,695.50 |
| 35,000 | ₹1.19193 | ₹41,717.55 |
| 50,000 | ₹1.15799 | ₹57,899.50 |