
SG73P2ATTD1201F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD1201FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD1201FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD1201FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD1201F |
Description | RES 1.2K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD1201F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹5.68400 | ₹56.84 |
| 25 | ₹4.36120 | ₹109.03 |
| 50 | ₹3.65280 | ₹182.64 |
| 100 | ₹3.07510 | ₹307.51 |
| 250 | ₹2.50484 | ₹626.21 |
| 500 | ₹2.41352 | ₹1,206.76 |
| 1,000 | ₹2.27747 | ₹2,277.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.25473 | ₹11,273.65 |
| 10,000 | ₹1.56832 | ₹15,683.20 |
| 15,000 | ₹1.48812 | ₹22,321.80 |
| 25,000 | ₹1.40838 | ₹35,209.50 |
| 35,000 | ₹1.13266 | ₹39,643.10 |