12 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD120J

DigiKey Part Number
2019-SG73P2ATTD120JTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD120JCT-ND - Cut Tape (CT)
2019-SG73P2ATTD120JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD120J
Description
RES 12 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD120J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,035
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹5.87100₹58.71
25₹4.51040₹112.76
50₹3.76480₹188.24
100₹3.17760₹317.76
250₹2.58312₹645.78
500₹2.24578₹1,122.89
1,000₹1.97834₹1,978.34
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.46749₹7,337.45
10,000₹1.34850₹13,485.00
15,000₹1.29056₹19,358.40
25,000₹1.22782₹30,695.50
35,000₹1.19193₹41,717.55
50,000₹1.15799₹57,899.50
Manufacturers Standard Package