
SG73P2ATTD1R0G | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD1R0GTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD1R0GCT-ND - Cut Tape (CT) 2019-SG73P2ATTD1R0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD1R0G |
Description | RES 1 OHM 2% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD1R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.01400 | ₹80.14 |
| 25 | ₹6.26200 | ₹156.55 |
| 50 | ₹5.27440 | ₹263.72 |
| 100 | ₹4.51020 | ₹451.02 |
| 250 | ₹3.73488 | ₹933.72 |
| 500 | ₹3.29320 | ₹1,646.60 |
| 1,000 | ₹2.94095 | ₹2,940.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.38016 | ₹11,900.80 |
| 10,000 | ₹2.21699 | ₹22,169.90 |
| 15,000 | ₹2.13756 | ₹32,063.40 |
| 25,000 | ₹2.05147 | ₹51,286.75 |
| 35,000 | ₹2.00222 | ₹70,077.70 |
| 50,000 | ₹1.95562 | ₹97,781.00 |