2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD202J

DigiKey Part Number
2019-SG73P2ATTD202JTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD202JCT-ND - Cut Tape (CT)
2019-SG73P2ATTD202JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD202J
Description
RES 2K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD202J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,756
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹5.59100₹55.91
25₹4.32400₹108.10
50₹3.59700₹179.85
100₹3.02850₹302.85
250₹2.46012₹615.03
500₹2.13582₹1,067.91
1,000₹1.87770₹1,877.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.46749₹7,337.45
10,000₹1.34850₹13,485.00
15,000₹1.29056₹19,358.40
25,000₹1.22782₹30,695.50
35,000₹1.19193₹41,717.55
50,000₹1.15799₹57,899.50
Manufacturers Standard Package