
SG73P2BTTD1R30F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD1R30FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD1R30FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD1R30FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD1R30F |
Description | RES 1.3 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD1R30F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹10.06400 | ₹100.64 |
| 25 | ₹7.97680 | ₹199.42 |
| 50 | ₹6.80260 | ₹340.13 |
| 100 | ₹5.88000 | ₹588.00 |
| 250 | ₹4.95376 | ₹1,238.44 |
| 500 | ₹4.41888 | ₹2,209.44 |
| 1,000 | ₹3.99488 | ₹3,994.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.91106 | ₹9,555.30 |
| 10,000 | ₹1.69487 | ₹16,948.70 |
| 15,000 | ₹1.63659 | ₹24,548.85 |
| 25,000 | ₹1.57742 | ₹39,435.50 |
| 35,000 | ₹1.57130 | ₹54,995.50 |
| 50,000 | ₹1.56528 | ₹78,264.00 |