
SG73P2BTTD16R0F | |
---|---|
DigiKey Part Number | 2019-SG73P2BTTD16R0FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD16R0FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD16R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD16R0F |
Description | RES 16 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD16R0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹7.01000 | ₹70.10 |
25 | ₹5.50200 | ₹137.55 |
50 | ₹4.63220 | ₹231.61 |
100 | ₹3.90460 | ₹390.46 |
250 | ₹3.27272 | ₹818.18 |
500 | ₹2.88050 | ₹1,440.25 |
1,000 | ₹2.56991 | ₹2,569.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.07581 | ₹10,379.05 |
10,000 | ₹1.61400 | ₹16,140.00 |
15,000 | ₹1.55845 | ₹23,376.75 |
25,000 | ₹1.50216 | ₹37,554.00 |
35,000 | ₹1.49633 | ₹52,371.55 |
50,000 | ₹1.49060 | ₹74,530.00 |
60,000 | ₹1.48784 | ₹89,270.40 |
1,20,000 | ₹1.47829 | ₹1,77,394.80 |
1,25,000 | ₹1.47778 | ₹1,84,722.50 |