
WK73S2BTTDR330F | |
|---|---|
DigiKey Part Number | 2019-WK73S2BTTDR330FTR-ND - Tape & Reel (TR) 2019-WK73S2BTTDR330FCT-ND - Cut Tape (CT) 2019-WK73S2BTTDR330FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2BTTDR330F |
Description | RES 330 MOHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2BTTDR330F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹18.07800 | ₹180.78 |
| 25 | ₹14.76080 | ₹369.02 |
| 50 | ₹12.85960 | ₹642.98 |
| 100 | ₹11.35010 | ₹1,135.01 |
| 250 | ₹9.83672 | ₹2,459.18 |
| 500 | ₹8.96262 | ₹4,481.31 |
| 1,000 | ₹8.26839 | ₹8,268.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.15687 | ₹35,784.35 |
| 10,000 | ₹6.83249 | ₹68,324.90 |
| 15,000 | ₹6.67442 | ₹1,00,116.30 |
| 25,000 | ₹6.50304 | ₹1,62,576.00 |
| 35,000 | ₹6.40494 | ₹2,24,172.90 |
| 50,000 | ₹6.31207 | ₹3,15,603.50 |