
SG73P2BTTD200J | |
---|---|
DigiKey Part Number | 2019-SG73P2BTTD200JTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD200JCT-ND - Cut Tape (CT) 2019-SG73P2BTTD200JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD200J |
Description | RES 20 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD200J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹13.31000 | ₹13.31 |
10 | ₹6.65600 | ₹66.56 |
25 | ₹5.18240 | ₹129.56 |
50 | ₹4.34820 | ₹217.41 |
100 | ₹3.70930 | ₹370.93 |
250 | ₹2.85388 | ₹713.47 |
500 | ₹2.67462 | ₹1,337.31 |
1,000 | ₹2.14662 | ₹2,146.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.91412 | ₹9,570.60 |
10,000 | ₹1.61400 | ₹16,140.00 |
15,000 | ₹1.51189 | ₹22,678.35 |
25,000 | ₹1.40937 | ₹35,234.25 |
35,000 | ₹1.40382 | ₹49,133.70 |