
SG73P2BTTD2702F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD2702FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD2702FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD2702FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD2702F |
Description | RES 27K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD2702F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.62300 | ₹106.23 |
| 25 | ₹8.46120 | ₹211.53 |
| 50 | ₹7.21260 | ₹360.63 |
| 100 | ₹6.23410 | ₹623.41 |
| 250 | ₹5.24824 | ₹1,312.06 |
| 500 | ₹4.68352 | ₹2,341.76 |
| 1,000 | ₹4.23437 | ₹4,234.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.97219 | ₹9,860.95 |
| 10,000 | ₹1.82766 | ₹18,276.60 |
| 15,000 | ₹1.75730 | ₹26,359.50 |
| 25,000 | ₹1.68115 | ₹42,028.75 |
| 35,000 | ₹1.63752 | ₹57,313.20 |
| 50,000 | ₹1.59629 | ₹79,814.50 |