
SG73P2BTTD5100F | |
---|---|
DigiKey Part Number | 2019-SG73P2BTTD5100FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD5100FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD5100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD5100F |
Description | RES 510 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD5100F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹9.58400 | ₹95.84 |
25 | ₹7.59600 | ₹189.90 |
50 | ₹6.47800 | ₹323.90 |
100 | ₹5.59950 | ₹559.95 |
250 | ₹4.64996 | ₹1,162.49 |
500 | ₹4.20806 | ₹2,104.03 |
1,000 | ₹3.41205 | ₹3,412.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.75964 | ₹13,798.20 |
10,000 | ₹2.45419 | ₹24,541.90 |
15,000 | ₹2.39533 | ₹35,929.95 |
25,000 | ₹2.33518 | ₹58,379.50 |