100 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ETTD1000F

DigiKey Part Number
2019-SG73P2ETTD1000FTR-ND - Tape & Reel (TR)
2019-SG73P2ETTD1000FCT-ND - Cut Tape (CT)
2019-SG73P2ETTD1000FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ETTD1000F
Description
RES 100 OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ETTD1000F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,101
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹15.46900₹154.69
25₹12.56160₹314.04
50₹10.86540₹543.27
100₹9.53290₹953.29
250₹8.19664₹2,049.16
500₹7.42506₹3,712.53
1,000₹6.81190₹6,811.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.83083₹29,154.15
10,000₹5.54475₹55,447.50
15,000₹5.40528₹81,079.20
25,000₹5.25412₹1,31,353.00
35,000₹5.16756₹1,80,864.60
50,000₹5.08568₹2,54,284.00
Manufacturers Standard Package