
SG73P2ETTD1000F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ETTD1000FTR-ND - Tape & Reel (TR) 2019-SG73P2ETTD1000FCT-ND - Cut Tape (CT) 2019-SG73P2ETTD1000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD1000F |
Description | RES 100 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD1000F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹15.46900 | ₹154.69 |
| 25 | ₹12.56160 | ₹314.04 |
| 50 | ₹10.86540 | ₹543.27 |
| 100 | ₹9.53290 | ₹953.29 |
| 250 | ₹8.19664 | ₹2,049.16 |
| 500 | ₹7.42506 | ₹3,712.53 |
| 1,000 | ₹6.81190 | ₹6,811.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.83083 | ₹29,154.15 |
| 10,000 | ₹5.54475 | ₹55,447.50 |
| 15,000 | ₹5.40528 | ₹81,079.20 |
| 25,000 | ₹5.25412 | ₹1,31,353.00 |
| 35,000 | ₹5.16756 | ₹1,80,864.60 |
| 50,000 | ₹5.08568 | ₹2,54,284.00 |