
SG73S1ETTP270G | |
|---|---|
DigiKey Part Number | 2019-SG73S1ETTP270GTR-ND - Tape & Reel (TR) 2019-SG73S1ETTP270GCT-ND - Cut Tape (CT) 2019-SG73S1ETTP270GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1ETTP270G |
Description | RES 27 OHM 2% 1/8W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±2% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1ETTP270G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.17500 | ₹71.75 |
| 25 | ₹5.59120 | ₹139.78 |
| 50 | ₹4.69660 | ₹234.83 |
| 100 | ₹3.99770 | ₹399.77 |
| 250 | ₹3.28760 | ₹821.90 |
| 500 | ₹2.88504 | ₹1,442.52 |
| 1,000 | ₹2.56448 | ₹2,564.48 |
| 5,000 | ₹2.05456 | ₹10,272.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.90612 | ₹19,061.20 |
| 20,000 | ₹1.78824 | ₹35,764.80 |
| 30,000 | ₹1.73077 | ₹51,923.10 |
| 50,000 | ₹1.66851 | ₹83,425.50 |
| 70,000 | ₹1.63287 | ₹1,14,300.90 |
| 1,00,000 | ₹1.59916 | ₹1,59,916.00 |