100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73S1JTTD1003F

DigiKey Part Number
2019-SG73S1JTTD1003FTR-ND - Tape & Reel (TR)
2019-SG73S1JTTD1003FCT-ND - Cut Tape (CT)
2019-SG73S1JTTD1003FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73S1JTTD1003F
Description
RES 100K OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73S1JTTD1003F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,005
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹6.52300₹65.23
25₹5.06920₹126.73
50₹4.24920₹212.46
100₹3.59700₹359.70
250₹2.94468₹736.17
500₹2.57006₹1,285.03
1,000₹2.27560₹2,275.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.43301₹7,165.05
10,000₹1.31588₹13,158.80
15,000₹1.25888₹18,883.20
25,000₹1.19714₹29,928.50
35,000₹1.16182₹40,663.70
50,000₹1.12841₹56,420.50
Manufacturers Standard Package