12 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73S1JTTD12R0F

DigiKey Part Number
2019-SG73S1JTTD12R0FTR-ND - Tape & Reel (TR)
2019-SG73S1JTTD12R0FCT-ND - Cut Tape (CT)
2019-SG73S1JTTD12R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73S1JTTD12R0F
Description
RES 12 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73S1JTTD12R0F Models
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
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹5.21800₹52.18
25₹4.02560₹100.64
50₹3.33600₹166.80
100₹2.80490₹280.49
250₹2.27372₹568.43
500₹1.97182₹985.91
1,000₹1.73233₹1,732.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.43301₹7,165.05
10,000₹1.31588₹13,158.80
15,000₹1.25888₹18,883.20
25,000₹1.19714₹29,928.50
35,000₹1.16182₹40,663.70
50,000₹1.12841₹56,420.50
Manufacturers Standard Package