
SG73S1JTTD47R0F | |
|---|---|
DigiKey Part Number | 2019-SG73S1JTTD47R0FTR-ND - Tape & Reel (TR) 2019-SG73S1JTTD47R0FCT-ND - Cut Tape (CT) 2019-SG73S1JTTD47R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD47R0F |
Description | RES 47 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD47R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹5.49800 | ₹54.98 |
| 25 | ₹4.24920 | ₹106.23 |
| 50 | ₹3.54100 | ₹177.05 |
| 100 | ₹2.97260 | ₹297.26 |
| 250 | ₹2.41164 | ₹602.91 |
| 500 | ₹2.09110 | ₹1,045.55 |
| 1,000 | ₹1.83670 | ₹1,836.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.43301 | ₹7,165.05 |
| 10,000 | ₹1.31588 | ₹13,158.80 |
| 15,000 | ₹1.25888 | ₹18,883.20 |
| 25,000 | ₹1.19714 | ₹29,928.50 |
| 35,000 | ₹1.16182 | ₹40,663.70 |
| 50,000 | ₹1.12841 | ₹56,420.50 |