
SG73S1JTTD4R7J | |
|---|---|
DigiKey Part Number | 2019-SG73S1JTTD4R7JTR-ND - Tape & Reel (TR) 2019-SG73S1JTTD4R7JCT-ND - Cut Tape (CT) 2019-SG73S1JTTD4R7JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD4R7J |
Description | RES 4.7 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD4R7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.75200 | ₹47.52 |
| 25 | ₹3.65280 | ₹91.32 |
| 50 | ₹3.39200 | ₹169.60 |
| 100 | ₹2.52530 | ₹252.53 |
| 250 | ₹2.03520 | ₹508.80 |
| 500 | ₹1.75748 | ₹878.74 |
| 1,000 | ₹1.63541 | ₹1,635.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.25894 | ₹6,294.70 |
| 10,000 | ₹1.15141 | ₹11,514.10 |
| 15,000 | ₹1.09916 | ₹16,487.40 |
| 25,000 | ₹1.04253 | ₹26,063.25 |
| 35,000 | ₹1.01014 | ₹35,354.90 |
| 50,000 | ₹0.97953 | ₹48,976.50 |