




400BWMSP1R2BLKSM6QE | |
|---|---|
DigiKey Part Number | EG4336TR-ND - Tape & Reel (TR) EG4336CT-ND - Cut Tape (CT) EG4336DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 400BWMSP1R2BLKSM6QE |
Description | SWITCH ROCKER SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 120 V Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 400BWMSP1R2BLKSM6QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹483.64000 | ₹483.64 |
| 10 | ₹417.93900 | ₹4,179.39 |
| 25 | ₹394.10240 | ₹9,852.56 |
| 50 | ₹376.97460 | ₹18,848.73 |
| 100 | ₹360.56460 | ₹36,056.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₹327.29200 | ₹1,47,281.40 |
| 900 | ₹312.97036 | ₹2,81,673.32 |
| 1,350 | ₹304.87146 | ₹4,11,576.47 |
| 2,250 | ₹294.95233 | ₹6,63,642.74 |
| 3,150 | ₹288.58698 | ₹9,09,048.99 |




