
SG73S2BTTD5100F | |
|---|---|
DigiKey Part Number | 2019-SG73S2BTTD5100FTR-ND - Tape & Reel (TR) 2019-SG73S2BTTD5100FCT-ND - Cut Tape (CT) 2019-SG73S2BTTD5100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2BTTD5100F |
Description | RES 510 OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2BTTD5100F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.62300 | ₹106.23 |
| 25 | ₹8.46120 | ₹211.53 |
| 50 | ₹7.21260 | ₹360.63 |
| 100 | ₹6.23410 | ₹623.41 |
| 250 | ₹5.24824 | ₹1,312.06 |
| 500 | ₹4.68352 | ₹2,341.76 |
| 1,000 | ₹4.23437 | ₹4,234.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.97219 | ₹9,860.95 |
| 10,000 | ₹1.82766 | ₹18,276.60 |
| 15,000 | ₹1.75730 | ₹26,359.50 |
| 25,000 | ₹1.68115 | ₹42,028.75 |
| 35,000 | ₹1.63752 | ₹57,313.20 |
| 50,000 | ₹1.59629 | ₹79,814.50 |