5.1 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73S2BTTD5101F

DigiKey Part Number
2019-SG73S2BTTD5101FTR-ND - Tape & Reel (TR)
2019-SG73S2BTTD5101FCT-ND - Cut Tape (CT)
2019-SG73S2BTTD5101FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73S2BTTD5101F
Description
RES 5.1K OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73S2BTTD5101F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P08J512VPanasonic Industry2,187P5.1KALCT-ND₹15.84000Similar
In-Stock: 3,960
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹10.62300₹106.23
25₹8.46120₹211.53
50₹7.21260₹360.63
100₹6.23410₹623.41
250₹5.24824₹1,312.06
500₹4.68352₹2,341.76
1,000₹4.23437₹4,234.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.97219₹9,860.95
10,000₹1.82766₹18,276.60
15,000₹1.75730₹26,359.50
25,000₹1.68115₹42,028.75
35,000₹1.63752₹57,313.20
50,000₹1.59629₹79,814.50
Manufacturers Standard Package