
SG73S2ATTD4700F | |
---|---|
DigiKey Part Number | 2019-SG73S2ATTD4700FTR-ND - Tape & Reel (TR) 2019-SG73S2ATTD4700FCT-ND - Cut Tape (CT) 2019-SG73S2ATTD4700FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ATTD4700F |
Description | RES 470 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ATTD4700F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹7.18800 | ₹71.88 |
25 | ₹5.60840 | ₹140.21 |
50 | ₹4.73880 | ₹236.94 |
100 | ₹4.05540 | ₹405.54 |
250 | ₹3.18756 | ₹796.89 |
500 | ₹2.95860 | ₹1,479.30 |
1,000 | ₹2.14662 | ₹2,146.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.91412 | ₹9,570.60 |
10,000 | ₹1.52038 | ₹15,203.80 |
15,000 | ₹1.38659 | ₹20,798.85 |