15 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73S2ETTD150J

DigiKey Part Number
2019-SG73S2ETTD150JTR-ND - Tape & Reel (TR)
2019-SG73S2ETTD150JCT-ND - Cut Tape (CT)
2019-SG73S2ETTD150JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73S2ETTD150J
Description
RES 15 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73S2ETTD150J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,820
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹10.71600₹107.16
25₹8.53600₹213.40
50₹7.28720₹364.36
100₹6.29940₹629.94
250₹5.31160₹1,327.90
500₹4.73944₹2,369.72
1,000₹4.28656₹4,286.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.56306₹17,815.30
10,000₹3.35227₹33,522.70
15,000₹3.24958₹48,743.70
25,000₹3.13832₹78,458.00
35,000₹3.07461₹1,07,611.35
50,000₹3.01434₹1,50,717.00
Manufacturers Standard Package