
MCL1608V1-1R2-R | |
|---|---|
DigiKey Part Number | 283-MCL1608V1-1R2-RTR-ND - Tape & Reel (TR) 283-MCL1608V1-1R2-RCT-ND - Cut Tape (CT) 283-MCL1608V1-1R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1608V1-1R2-R |
Description | FIXED IND 1.2UH 150MA 300 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Multilayer Inductor 150 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.31200 | ₹53.12 |
| 100 | ₹4.34250 | ₹434.25 |
| 1,000 | ₹3.56996 | ₹3,569.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.20397 | ₹12,815.88 |
| 8,000 | ₹3.02086 | ₹24,166.88 |
| 12,000 | ₹2.91866 | ₹35,023.92 |
| 20,000 | ₹2.79497 | ₹55,899.40 |
| 28,000 | ₹2.71637 | ₹76,058.36 |
| 40,000 | ₹2.63556 | ₹1,05,422.40 |