SG73S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73S2ETTD4701F

DigiKey Part Number
2019-SG73S2ETTD4701FTR-ND - Tape & Reel (TR)
2019-SG73S2ETTD4701FCT-ND - Cut Tape (CT)
2019-SG73S2ETTD4701FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73S2ETTD4701F
Description
RES 4.7K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73S2ETTD4701F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,963
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.73000₹25.73
10₹13.93200₹139.32
25₹11.28760₹282.19
50₹9.76140₹488.07
100₹8.57230₹857.23
250₹7.36544₹1,841.36
500₹6.72294₹3,361.47
1,000₹6.11951₹6,119.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.23832₹26,191.60
10,000₹4.98133₹49,813.30
15,000₹4.85603₹72,840.45
25,000₹4.72022₹1,18,005.50
35,000₹4.62338₹1,61,818.30
50,000₹4.51800₹2,25,900.00
60,000₹4.51135₹2,70,681.00
1,20,000₹4.42094₹5,30,512.80
1,25,000₹4.41504₹5,51,880.00
Manufacturers Standard Package