
SG73W2HTTE100K | |
|---|---|
DigiKey Part Number | 2019-SG73W2HTTE100KTR-ND - Tape & Reel (TR) 2019-SG73W2HTTE100KCT-ND - Cut Tape (CT) 2019-SG73W2HTTE100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73W2HTTE100K |
Description | RES 10 OHM 10% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73W2HTTE100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹33.92000 | ₹339.20 |
| 25 | ₹28.58960 | ₹714.74 |
| 50 | ₹25.53300 | ₹1,276.65 |
| 100 | ₹23.10080 | ₹2,310.08 |
| 250 | ₹20.63512 | ₹5,158.78 |
| 500 | ₹19.21122 | ₹9,605.61 |
| 1,000 | ₹18.07902 | ₹18,079.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.46201 | ₹65,848.04 |
| 8,000 | ₹15.89124 | ₹1,27,129.92 |
| 12,000 | ₹15.61300 | ₹1,87,356.00 |
| 20,000 | ₹15.31130 | ₹3,06,226.00 |
| 28,000 | ₹15.13850 | ₹4,23,878.00 |
| 40,000 | ₹14.97485 | ₹5,98,994.00 |