0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR731ERTTP2R70F

DigiKey Part Number
2019-SR731ERTTP2R70FTR-ND - Tape & Reel (TR)
2019-SR731ERTTP2R70FCT-ND - Cut Tape (CT)
2019-SR731ERTTP2R70FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR731ERTTP2R70F
Description
RES 2.7 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR731ERTTP2R70F Models
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 83
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹47.92000₹47.92
10₹27.77600₹277.76
25₹23.32080₹583.02
50₹20.74740₹1,037.37
100₹18.69750₹1,869.75
250₹16.63696₹4,159.24
500₹15.44430₹7,722.15
1,000₹14.49568₹14,495.68
5,000₹12.97521₹64,876.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹12.53115₹1,25,311.50
20,000₹12.17757₹2,43,551.40
30,000₹12.00507₹3,60,152.10
50,000₹11.81802₹5,90,901.00
70,000₹11.71087₹8,19,760.90
Manufacturers Standard Package