
SR731ERTTP3R00F | |
|---|---|
DigiKey Part Number | 2019-SR731ERTTP3R00FTR-ND - Tape & Reel (TR) 2019-SR731ERTTP3R00FCT-ND - Cut Tape (CT) 2019-SR731ERTTP3R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731ERTTP3R00F |
Description | RES 3 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731ERTTP3R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹29.16700 | ₹291.67 |
| 25 | ₹24.48920 | ₹612.23 |
| 50 | ₹21.78680 | ₹1,089.34 |
| 100 | ₹19.63430 | ₹1,963.43 |
| 250 | ₹17.47052 | ₹4,367.63 |
| 500 | ₹16.21810 | ₹8,109.05 |
| 1,000 | ₹15.22193 | ₹15,221.93 |
| 5,000 | ₹13.62528 | ₹68,126.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹13.15898 | ₹1,31,589.80 |
| 20,000 | ₹12.78768 | ₹2,55,753.60 |
| 30,000 | ₹12.60654 | ₹3,78,196.20 |
| 50,000 | ₹12.41012 | ₹6,20,506.00 |
| 70,000 | ₹12.29760 | ₹8,60,832.00 |