
ECS-2520MVLC-192-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-192-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-192-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-192-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-192-BN-TR |
Description | XTAL OSC XO 19.2MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-192-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.94000 | ₹123.94 |
| 10 | ₹108.09600 | ₹1,080.96 |
| 25 | ₹102.20640 | ₹2,555.16 |
| 50 | ₹97.97580 | ₹4,898.79 |
| 100 | ₹93.91290 | ₹9,391.29 |
| 250 | ₹88.81372 | ₹22,203.43 |
| 500 | ₹85.14032 | ₹42,570.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹81.62069 | ₹81,620.69 |
| 2,000 | ₹78.24875 | ₹1,56,497.50 |
| 3,000 | ₹76.34294 | ₹2,29,028.82 |
| 5,000 | ₹74.00851 | ₹3,70,042.55 |
| 7,000 | ₹73.01962 | ₹5,11,137.34 |


