
TLR3APDTE6L00F75 | |
|---|---|
DigiKey Part Number | 2019-TLR3APDTE6L00F75TR-ND - Tape & Reel (TR) 2019-TLR3APDTE6L00F75CT-ND - Cut Tape (CT) 2019-TLR3APDTE6L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3APDTE6L00F75 |
Description | RES 6M OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3APDTE6L00F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 10 | ₹89.45900 | ₹894.59 |
| 25 | ₹76.78520 | ₹1,919.63 |
| 50 | ₹68.84580 | ₹3,442.29 |
| 100 | ₹62.09920 | ₹6,209.92 |
| 250 | ₹54.69272 | ₹13,673.18 |
| 500 | ₹50.05580 | ₹25,027.90 |
| 1,000 | ₹46.11775 | ₹46,117.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹42.77238 | ₹85,544.76 |
| 4,000 | ₹39.93044 | ₹1,59,721.76 |
| 6,000 | ₹38.47106 | ₹2,30,826.36 |
| 10,000 | ₹36.82021 | ₹3,68,202.10 |
| 14,000 | ₹35.83661 | ₹5,01,712.54 |
| 20,000 | ₹34.87593 | ₹6,97,518.60 |
| 24,000 | ₹34.82827 | ₹8,35,878.48 |