
SR731JTTDR402F | |
---|---|
DigiKey Part Number | 2019-SR731JTTDR402FTR-ND - Tape & Reel (TR) 2019-SR731JTTDR402FCT-ND - Cut Tape (CT) 2019-SR731JTTDR402FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731JTTDR402F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 402 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731JTTDR402F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹46.14000 | ₹46.14 |
10 | ₹29.90500 | ₹299.05 |
25 | ₹25.34400 | ₹633.60 |
50 | ₹22.52220 | ₹1,126.11 |
100 | ₹20.11740 | ₹2,011.74 |
250 | ₹17.47112 | ₹4,367.78 |
500 | ₹15.81880 | ₹7,909.40 |
1,000 | ₹14.41138 | ₹14,411.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹11.90713 | ₹59,535.65 |
10,000 | ₹11.08833 | ₹1,10,883.30 |
15,000 | ₹10.66785 | ₹1,60,017.75 |
25,000 | ₹10.19218 | ₹2,54,804.50 |
35,000 | ₹9.90881 | ₹3,46,808.35 |
50,000 | ₹9.63198 | ₹4,81,599.00 |
60,000 | ₹9.49923 | ₹5,69,953.80 |