270 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732BTTDR270F

DigiKey Part Number
2019-SR732BTTDR270FTR-ND - Tape & Reel (TR)
2019-SR732BTTDR270FCT-ND - Cut Tape (CT)
2019-SR732BTTDR270FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732BTTDR270F
Description
RES 0.27 OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
270 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732BTTDR270F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,635
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹48.46000₹48.46
10₹31.40400₹314.04
25₹26.61400₹665.35
50₹23.65060₹1,182.53
100₹21.12530₹2,112.53
250₹18.34644₹4,586.61
500₹16.61134₹8,305.67
1,000₹15.13341₹15,133.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹12.50370₹62,518.50
10,000₹11.64387₹1,16,438.70
15,000₹11.20232₹1,68,034.80
25,000₹10.70282₹2,67,570.50
35,000₹10.40526₹3,64,184.10
50,000₹10.11456₹5,05,728.00
Manufacturers Standard Package