
SR732BTTDR715F | |
|---|---|
DigiKey Part Number | 2019-SR732BTTDR715FTR-ND - Tape & Reel (TR) 2019-SR732BTTDR715FCT-ND - Cut Tape (CT) 2019-SR732BTTDR715FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTDR715F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 715 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732BTTDR715F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹21.89900 | ₹218.99 |
| 25 | ₹18.52520 | ₹463.13 |
| 50 | ₹16.40080 | ₹820.04 |
| 100 | ₹14.60220 | ₹1,460.22 |
| 250 | ₹12.62484 | ₹3,156.21 |
| 500 | ₹11.38920 | ₹5,694.60 |
| 1,000 | ₹10.33712 | ₹10,337.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.46353 | ₹42,317.65 |
| 10,000 | ₹7.85111 | ₹78,511.10 |
| 15,000 | ₹7.53657 | ₹1,13,048.55 |
| 25,000 | ₹7.18069 | ₹1,79,517.25 |
| 35,000 | ₹6.96861 | ₹2,43,901.35 |
| 50,000 | ₹6.76150 | ₹3,38,075.00 |
| 60,000 | ₹6.66218 | ₹3,99,730.80 |
| 1,20,000 | ₹6.40654 | ₹7,68,784.80 |