
SR732ATTDR180F | |
|---|---|
DigiKey Part Number | 2019-SR732ATTDR180FTR-ND - Tape & Reel (TR) 2019-SR732ATTDR180FCT-ND - Cut Tape (CT) 2019-SR732ATTDR180FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ATTDR180F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ATTDR180F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹31.40400 | ₹314.04 |
| 25 | ₹26.61400 | ₹665.35 |
| 50 | ₹23.65060 | ₹1,182.53 |
| 100 | ₹21.12530 | ₹2,112.53 |
| 250 | ₹18.34644 | ₹4,586.61 |
| 500 | ₹16.61134 | ₹8,305.67 |
| 1,000 | ₹15.13341 | ₹15,133.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹12.50370 | ₹62,518.50 |
| 10,000 | ₹11.64387 | ₹1,16,438.70 |
| 15,000 | ₹11.20232 | ₹1,68,034.80 |
| 25,000 | ₹10.70282 | ₹2,67,570.50 |
| 35,000 | ₹10.40526 | ₹3,64,184.10 |
| 50,000 | ₹10.11456 | ₹5,05,728.00 |
| 60,000 | ₹9.97516 | ₹5,98,509.60 |