1206(3216);0.6H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732BTTDR124F

DigiKey Part Number
2019-SR732BTTDR124FTR-ND - Tape & Reel (TR)
2019-SR732BTTDR124FCT-ND - Cut Tape (CT)
2019-SR732BTTDR124FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732BTTDR124F
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
124 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732BTTDR124F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.33700$3.37
25$0.28560$7.14
50$0.25380$12.69
100$0.22670$22.67
250$0.19688$49.22
500$0.17826$89.13
1,000$0.16240$162.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13418$670.90
10,000$0.12495$1,249.50
15,000$0.12021$1,803.15
25,000$0.11485$2,871.25
35,000$0.11166$3,908.10
50,000$0.10854$5,427.00
60,000$0.10705$6,423.00
Manufacturers Standard Package