
SR732ETTD6R65F | |
|---|---|
DigiKey Part Number | 2019-SR732ETTD6R65FTR-ND - Tape & Reel (TR) 2019-SR732ETTD6R65FCT-ND - Cut Tape (CT) 2019-SR732ETTD6R65FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ETTD6R65F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.65 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ETTD6R65F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹32.61500 | ₹326.15 |
| 25 | ₹27.65760 | ₹691.44 |
| 50 | ₹24.58240 | ₹1,229.12 |
| 100 | ₹21.96390 | ₹2,196.39 |
| 250 | ₹19.08824 | ₹4,772.06 |
| 500 | ₹17.28786 | ₹8,643.93 |
| 1,000 | ₹15.75775 | ₹15,757.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹13.03150 | ₹65,157.50 |
| 10,000 | ₹12.14046 | ₹1,21,404.60 |
| 15,000 | ₹11.68279 | ₹1,75,241.85 |
| 25,000 | ₹11.16510 | ₹2,79,127.50 |
| 35,000 | ₹10.85667 | ₹3,79,983.45 |
| 50,000 | ₹10.55546 | ₹5,27,773.00 |
| 60,000 | ₹10.41090 | ₹6,24,654.00 |