
ECS-2520MVLC-520-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-520-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-520-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-520-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-520-BN-TR |
Description | XTAL OSC XO 52MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-520-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.01000 | ₹123.01 |
| 10 | ₹106.51200 | ₹1,065.12 |
| 25 | ₹100.75280 | ₹2,518.82 |
| 50 | ₹96.57800 | ₹4,828.90 |
| 100 | ₹92.58960 | ₹9,258.96 |
| 250 | ₹87.55756 | ₹21,889.39 |
| 500 | ₹83.93636 | ₹41,968.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹80.46611 | ₹80,466.11 |
| 2,000 | ₹77.14170 | ₹1,54,283.40 |
| 3,000 | ₹75.26229 | ₹2,25,786.87 |
| 5,000 | ₹72.96035 | ₹3,64,801.75 |
| 7,000 | ₹71.48391 | ₹5,00,387.37 |
| 10,000 | ₹69.95203 | ₹6,99,520.30 |