
SR732HTTE10R0F | |
|---|---|
DigiKey Part Number | 2019-SR732HTTE10R0FTR-ND - Tape & Reel (TR) 2019-SR732HTTE10R0FCT-ND - Cut Tape (CT) 2019-SR732HTTE10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732HTTE10R0F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732HTTE10R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹39.69700 | ₹396.97 |
| 25 | ₹33.80800 | ₹845.20 |
| 50 | ₹30.08040 | ₹1,504.02 |
| 100 | ₹26.92140 | ₹2,692.14 |
| 250 | ₹23.45676 | ₹5,864.19 |
| 500 | ₹21.28740 | ₹10,643.70 |
| 1,000 | ₹19.44326 | ₹19,443.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.54424 | ₹66,176.96 |
| 8,000 | ₹15.41285 | ₹1,23,302.80 |
| 12,000 | ₹14.83195 | ₹1,77,983.40 |
| 20,000 | ₹14.17490 | ₹2,83,498.00 |
| 28,000 | ₹13.78337 | ₹3,85,934.36 |
| 40,000 | ₹13.40092 | ₹5,36,036.80 |
| 48,000 | ₹13.21748 | ₹6,34,439.04 |