
SR732HTTER169F | |
|---|---|
DigiKey Part Number | 2019-SR732HTTER169FTR-ND - Tape & Reel (TR) 2019-SR732HTTER169FCT-ND - Cut Tape (CT) 2019-SR732HTTER169FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732HTTER169F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 169 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732HTTER169F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹48.27000 | ₹482.70 |
| 25 | ₹41.18840 | ₹1,029.71 |
| 50 | ₹36.71520 | ₹1,835.76 |
| 100 | ₹32.92260 | ₹3,292.26 |
| 250 | ₹28.76092 | ₹7,190.23 |
| 500 | ₹26.15358 | ₹13,076.79 |
| 1,000 | ₹23.93762 | ₹23,937.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹20.45433 | ₹81,817.32 |
| 8,000 | ₹19.09544 | ₹1,52,763.52 |
| 12,000 | ₹18.39756 | ₹2,20,770.72 |
| 20,000 | ₹17.60833 | ₹3,52,166.60 |
| 28,000 | ₹17.13804 | ₹4,79,865.12 |
| 40,000 | ₹16.67859 | ₹6,67,143.60 |
| 48,000 | ₹16.65700 | ₹7,99,536.00 |